SCI TA203A1 DPDT C/o Min Toggle Switch

SCI TA203A1 DPDT C/o Min Toggle Switch

SCI
Standard range
Order Code:

75-0145

Brand: SCI MPN: TA203A1
Qty Unit Price (Ex VAT)
1+ £1.76
25+ £1.59
100+ £1.39
Price per unit Ex VAT
1,055 in stock, despatched same dayAdditional quantity lead time 9 months

Buy Miniature Toggle Switch DPDT On-Off-On from SCI – a low cost panel mounting miniature toggle switch. For biased switches (on) Indicates momentary action.

  • Provides exceptional value
  • Fully approved to UL and CSA
  • Manufacturer's part TA203A1
Type Toggle switch
Action On / off / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

Order Code: 49-2789

MPN: TA1/TA2 Black

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
100+
£0.0199
1,985 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 63-2850

MPN: TA1/2 Red

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 25+ 100+
£0.313 £0.283 £0.247 £0.223
2,022 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 75-0120

MPN: 55-26

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.776 £0.677 £0.588
882 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 4, 2019 | Question by: Rapid Customer | Product code: 75-0145
Q. Hi Do the rubber covers 75-0120 fit the miniature toggle switches on this page ie DPDT on-off-on Regards Alan
A. Hi Alan, thank you for your question. This boot is suitable.
Wednesday, August 22, 2018 | Question by: Rapid Customer | Product code: 75-0145
Q. Are these locking or momentary switches? Thanks
A. Hi Sam, thank you for your question. This is a locking switch.
Saturday, November 12, 2011 | Question by: Rapid Customer | Product code: 75-0145
Q. Is there a range of Female Crimp Receptacles for use with these switches? If so, what is the product code please?
A. Hi Neil, thank you for your enquiry. The best we are able to offer would be the 33-0635, they may be a little on the big side but a pair of pliers will close the hole and make then hold better : https://www.rapidonline.com/2-8x0-8mm-12a-Red-Female-Recep-pk100-33-0635

Reviews

nice quality

Reviewed by: Alan Watkins - Saturday, May 30, 2020
Good quality switch, definite 'clock' and seems reliable

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C