Taiwan Alpha RV24AF 22K LIN 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha RV24AF 22K LIN 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-0520

Brand: Taiwan Alpha MPN: RV24AF-10D2-50F-B22K-8LA
Qty Unit Price (Ex VAT)
1+ £1.45
50+ £0.905
100+ £0.822
500+ £0.699
Price per unit Ex VAT
879 in stock, despatched same dayContact us for additional availability

A 22K ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Number of Turns N/A
Power Rating 0.5W
Resistance 22kΩ
Shaft Diameter 6mm
Shaft Length 50mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C