Sealey AK70610D Spline Socket Set 10pc Deep 1/2"sq Drive Total Drive

Standard range
Order Code:

89-3818

Brand: Sealey MPN: AK70610D EAN-13: 5024209726290
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 25/01/2025

Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion. Can be used on a wide range of fasteners. All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Knurled ring for extra grip with greasy fingers. Supplied on rail.

Model NoAK70610D
Configuration:Total Drive®
Contents:13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Depth:Deep
Nett Weight:1.44Kg
Qty:10
Type:1/2"Sq

Type Spline sockets
Drive Size 1/2in
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 13 to 24mm
Pieces 10
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot