Sealey 1500TR Transmission Jack 1.5tonne Vertical

Extended range
Order Code:

89-8376

Brand: Sealey MPN: 1500TR EAN-13: 5051747677951
Qty Was Unit Price (Ex VAT)
1+ £560.00   £536.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/03/2025


Manufactured to exacting standards, strong construction for durability and suitable for general workshop applications. Spring loaded dead man's safety release control reduces the risk of inadvertent lowering. Two way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load. Extra-large castors allow for increased manoeuvrability. Hydraulic unit larger than the economy models for improved performance and durability. Can be fitted with optional Adjustable Gearbox Support - check specification in table.

Model No1500TR
Base Size:680 x 700mm
Capacity:1500kg
Fixed/Adjustable Saddle:Fixed
Maximum Saddle Height:1950mm
Minimum Saddle Height:1120mm
Nett Weight:51kg
Optional Accessories:ADT5 - Adjustable Gearbox Support
Pump Strokes to Maximum Height:n/a
Ram Extensions:1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot