Sealey 300TR Transmission Jack Yankee 0.3tonne Vertical

Standard range
Order Code:

89-0687

Brand: Sealey MPN: 300TR EAN-13: 5024209101189
Qty Unit Price (Ex VAT)
1+ £252.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Manufactured to exacting standards, strong construction for durability and suitable for general workshop applications. Spring loaded dead man's safety release control reduces the risk of inadvertent lowering. Two-way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load. Extra-large castors allow for increased manoeuvrability. Hydraulic unit larger than the economy models for improved performance and durability. Can be fitted with optional Adjustable Gearbox Support - check specification in table.

Model No300TR
Base Size:560 x 570mm
Capacity:300kg
Fixed/Adjustable Saddle:Fixed
Maximum Saddle Height:1940mm
Minimum Saddle Height:1120mm
Nett Weight:26kg
Optional Accessories:ADT3 - Adjustable Gearbox Support
Pump Strokes to Maximum Height:n/a
Ram Extensions:1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot