Sealey AB160BN Bleed Nipple Assorted Box 160pc

Standard range
Order Code:

94-4368

Brand: Sealey MPN: AB160BN EAN-13: 5054630092572
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

Contains a useful assortment. Contents: Brake Bleed Screw Set; 3/8"UNF x 38mm 24tpi (x10), 3/8"UNF x 32mm 24tpi (x20), M6 x 29mm 1mm Pitch (x40), 1/4"UNF x 28mm 28tpi Long (x10), M8 x 24mm 1.25mm Pitch (x20), M7 x 28mm 1mm Pitch (x10), M10 x 30mm 1mm Pitch (x20), M10 x 25mm 1mm Pitch (x30).
  • Contains a useful assortment.
  • Contents: Brake Bleed Screw Set; 3/8"UNF x 38mm 24tpi (x10), 3/8"UNF x 32mm 24tpi (x20), M6 x 29mm 1mm Pitch (x40), 1/4"UNF x 28mm 28tpi Long (x10), M8 x 24mm 1.25mm Pitch (x20), M7 x 28mm 1mm Pitch (x10), M10 x 30mm 1mm Pitch (x20), M10 x 25mm 1mm Pitch (x30).
  • Model No. AB160BN
  • • Contains a useful assortment. • Contents: Brake Bleed Screw Set
  • 3/8"UNF x 38mm 24tpi (x10), 3/8"UNF x 32mm 24tpi (x20), M6 x 29mm 1mm Pitch (x40), 1/4"UNF x 28mm 28tpi Long (x10), M8 x 24mm 1.25mm Pitch (x20), M7 x 28mm 1mm Pitch (x10), M10 x 30mm 1mm Pitch (x20), M10 x 25mm 1mm Pitch (x30). • Model No. AB160BN

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot