Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £67.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Forged Chrome Vanadium steel sockets with CrV steel spline bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished finish with knurled ring to assist gripping with oily fingers. Supplied in storage case.
Model No | AK2195 |
Contents: | 1/2"Sq Drive Spline Socket Bits; Length 55mm - M5, M6, M8, M9, M10, M12, M14, M16, Length 100mm - M5, M6, M8, M9, M10, M12, M14, Length 140mm - M5, M6, M8, M9, M10, M12, M14, Length 200mm - M8, M10, M12, M14 |
Drive: | 1/2"Sq |
Maximum Length: | 55mm |
Minimum Length: | 200mm |
Nett Weight: | 4.39Kg |
Type | Spline sockets |
---|---|
Drive Size | 1/2in |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Measurement | 5 to 16mm |
Pieces | 26 |
Socket Type | Metric |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In