Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £446.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heat treated, drop-forged, Chrome Vanadium steel with chrome plating for corrosion resistance. WallDrive® sockets grip the flats of the fixing, giving maximum torque transfer. Flip reverse ratchet with quick release. Supplied in heavy-duty metal storage case.
Model No | AK261 |
Drive: | 1"Sq |
Contents: | 6pt Standard Sockets; 36, 38, 41, 46, 50, 54, 55, 58, 60, 63, 65, 67, 70, 71, 75, 77, 80mm, Extension Bars; 200, 400mm, Universal Handle, Sliding T-Bar Adaptor, 1"Sq Drive Flip Reverse Quick Release Ratchet |
Nett Weight: | 42.28Kg |
Type | Socket set |
---|---|
Drive | 25.4mm |
Drive Size | 1in |
Lifetime Warranty | Yes |
Pieces | 22 |
Quantity | 22 |
Range | 36 to 80mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In