Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £19.20 | £17.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Multi-coloured Chrome Vanadium steel deep socket set. Hardened and tempered with chrome finish for corrosion resistance. All sockets include WallDrive® configuration giving 30% more torque handling power. Grips rounded fixings as well. Set supplied on socket rail and backed by lifetime guarantee.
Model No | AK282D |
Configuration: | 6pt Multi-Coloured |
Contents: | 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, Socket Rail |
Depth: | Deep |
Nett Weight: | 0.40Kg |
Qty: | 12 |
Type: | 1/4"Sq Drive - Metric |
Type | Metric |
---|---|
Drive Size | 1/4in |
Lifetime Warranty | Yes |
Pieces | 12 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In