Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £178.91 | £177.97 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sockets are manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance. Deep WallDrive® sockets, suitable for use with impact type air wrenches. Supplied in steel case.
Model No | AK687 |
Quantity of Sockets: | 13 |
Type: | 3/4"Sq Drive - Deep |
Contents: | 22, 24, 27, 30, 32, 33, 34, 36, 38mm, 1", 1-1/8", 1-3/8", 1-7/16" |
Nett Weight: | 9.18Kg |
Type | Metric / imperial |
---|---|
Lifetime Warranty | Yes |
Pieces | 13 |
Sizes | 22 to 38mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In