Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £68.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets. Dual satin/chrome finish. Flip reverse gear-to-gear ratchet with quick socket release. Supplied in metal storage case.
Model No | AK692 |
Drive: | 3/8"Sq |
Contents: | Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm, 3/8",1/2", 9/16", 11/16", 13/16", Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 16, 17, 19, 22mm, 3/8", 1/2", 9/16", 11/16", 13/16", Spark Plug Sockets; 16, 18, 21mm, 3/8"Sq Drive Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Bent Flex Handle, T-Bar Adaptor 1/2"(F)-3/8"(M), Universal Joint, Extension Bars; 75, 150mm |
DuoMetric® Coverage: | 5/16", 7/16", 15/32", 19/32", 3/4", 25/32", 7/8" |
Nett Weight: | 5.27Kg |
Type | WallDrive® |
---|---|
Drive Size | 3/8in |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Measurement | 8 to 23mm |
Pieces | 45 |
Socket Type | Imperial / metric |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In