Sealey AK693 Socket Set 32pc 1/2in.sq Drive Metric/imperial

Standard range
Order Code:

89-0264

Brand: Sealey MPN: AK693 EAN-13: 5024209231756
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/02/2025

Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets. Dual satin/chrome finish. Flip reverse gear-to-gear ratchet with quick socket release. Supplied in metal storage case.

Model NoAK693
Contents:Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm, 3/8", 1/2", 9/16", 11/16", 16 & 21mm Spark Plug Sockets: 1/2"Sq Drive Flip Reverse Ratchet Wrench with Quick Release, Swivel Head Breaker Bar; 380mm, Universal Joint, Extension Bars; 75, 125, 250mm
DuoMetric® Coverage:5/16", 7/16", 15/32", 19/32", 3/4", 25/32", 7/8", 15/16", 1-1/16", 1-3/16", 1-1/4"
Nett Weight:5.39Kg

Type Socket set
Drive Size 1/2in
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 32mm
Pieces 32
Socket Type Imperial/metric

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot