Sealey AK699 Spline Socket Set 24pc 3/8"sq Drive Total Drive

Order Code:

89-3832

Brand: Sealey MPN: AK699 EAN-13: 5024209711241
  • Country of Origin: Taiwan

Discontinued


Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion. Can be used on a wide range of fasteners. All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Knurled ring for extra grip with greasy fingers. Includes contents map displayed inside the lid. Set also includes two spark plug sockets, extension bars, sliding T-bar, universal joint and 3/8"Sq drive quick release, gear-to-gear flip reverse ratchet wrench. Supplied in storage case.

Model NoAK699
Depth:Standard
Drive:3/8"Sq
Contents:3/8"Sq Drive Total Drive® Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 150mm, Sliding T-Bar, Universal Joint, 3/8"Sq Drive Quick Release Gear-to-Gear Flip Reverse Ratchet Wrench
Nett Weight:2.49Kg

Type Spline sockets
Drive Size 3/8in
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 6 to 22mm
Pieces 24
Socket Type Metric

Reviews


Be the first to submit a review

Trustpilot