Christmas Opening Hours and Delivery Dates here

Sealey AK69910D Spline Socket Set 10pc Deep 3/8"sq Total Drive Deep

Order Code:

89-3820

Brand: Sealey MPN: AK69910D EAN-13: 5024209726276
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Vanadium steel Total Drive® deep sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion. Can be used on a wide range of fasteners. All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Knurled ring for extra grip with greasy fingers. Supplied on rail.

Model NoAK69910D
Configuration:Total Drive®
Contents:10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Deep
Nett Weight:0.86Kg
Qty:10
Type:3/8"Sq Drive

Type Spline sockets
Drive Size 3/8in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 19mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot