Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from high grade heat treated alloy steel. Chemically blackened finish for resistance to corrosion. Square section aids removal of extractor from screws. Supplied in storage tray.
Model No | AK719 |
Contents: | #1; 1/8"(3mm), #2; 3/16"(5mm), #3;15/64"(6mm), #4; 5/16"(8mm), #5; 3/8"(9mm) |
Nett Weight: | 0.12Kg |
Type | Square |
---|---|
Lifetime Warranty | Yes |
Pieces | 5 |
Size | 1/8 to 3/8in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In