Easter opening times here
Sealey AK723 Stud Extractor Set 4pc 1/2Sq Drive Metric

Sealey AK723 Stud Extractor Set 4pc 1/2"Sq Drive Metric

Sealey
Standard range
Order Code:

89-1278

Brand: Sealey MPN: AK723 EAN-13: 5054511346435
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.25
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Socket type extractors manufactured from Chrome Molybdenum steel, heat treated and chrome plated for corrosion resistance. Suitable for use with 1/2"Sq drive ratchet or spanner. Supplied in storage case.


  • Socket type extractors manufactured from Chrome Molybdenum steel heat treated and chrome plated for corrosion resistance.
  • Suitable for use with 1/2"Sq drive ratchet or spanner.
  • Sizes: 6, 8, 10, 12mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK723
Type Stud extractor
Lifetime Warranty Yes
Pieces 4
Size 6 to 12mm

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

Order Code: 94-1960

MPN: AK8982

Sealey
Standard range
Price per unit Ex VAT
1+
£20.83
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C