Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £141.55 | £139.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Mobile with heavy-duty wheels and a retractable handle. Separates into three units. Top box with tote tray, has two strong clasps and padlock hasp. Middle box features two large pull out drawers. Base unit is an open top bin providing storage for larger items and can be secured by padlock (not included).
Model No | AP855 |
Nett Weight: | 14.11Kg |
Specification (W x D x H): | |
Overall Size (Handle Retracted): | 540 x 350 x 840mm |
Top Box (Internal): | 475 x 235 x 145mm |
Middle Box Drawers (x2) (Internal): | 400 x 200 x 85mm |
Base Unit (Internal): | 470 x 230 x 320mm |
Handle | Retractable |
---|---|
Lifetime Warranty | No |
Step | N/A |
Tray | Tote |
Width | 540mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In