Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £206.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Industrial quality, double door, freestanding cabinet with three shelves. Unit is easy to assemble with minimal tools required. Durable, scuff resistant, adjustable shelves, each holding up to 150kg. Reinforced steel doors with zinc plated locking bars providing three point locking mechanism. Supplied with two coded keys. Ideal for home, office, garage or workshop use.
Model No | APICCOMBOH2 |
Nett Weight: | 39.00Kg |
Specification (W x D x H): | |
Overall Size: | 900 x 450 x 900mm |
Shelf Size (x2): | 840 x 380 x 30mm |
Internal Cabinet Overall Size: | 850 x 420 x 810mm |
Type | Cabinet industrial |
---|---|
Depth | 450mm |
Height | 900mm |
Lifetime Warranty | No |
Material | Steel |
Width | 900mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In