Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Volume:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £106.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A blend of mineral oils suitable for Sealey and other leading brands of compressor. Supplied in packs of twelve 1 litre containers. Ideal for Direct Drive Compressors.
Model No | CPO/1 |
Grade: | ISO68 / SAE20W |
Nett Weight: | 11.61Kg |
Pack Qty: | 12 |
Size: | 1L |
Type | Compressor oil |
---|---|
Lifetime Warranty | No |
Volume | 12L |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In