Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £90.00 | £82.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tough impact resistant drum with recessed panel sockets. Features thermal overload protection. 4 x 230V Power sockets. Frame incorporates a carrying handle. Includes a cable clip to secure plug whilst not in use. Fitted with 3-pin plug.
Type | Drum |
---|---|
Cable length | 50m |
Cable type | PVC |
Colour | Black |
Current Rating | 13A |
Lifetime Warranty | No |
Number of Sockets | 4 |
Socket Type | UK |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In