Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for Model No's HS102 and HS102K Hot Air Guns. Pack of 36.
Application | Plastic welding |
---|---|
Flow Rate | N/A |
Lifetime Warranty | No |
Power Rating | N/A |
Type | Welding rods |
Voltage | N/A |
Weight | N/A |
Working Temperature | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In