Sealey LED2105F Cordless 21+5 LED Rechargeable Inspection Lamp Lithium-ion HiVis

Order Code:

89-7201

Brand: Sealey MPN: LED2105F EAN-13: 5051747507333

Discontinued


Model No’s LED2105 and LED2105F feature 26 super bright LEDs and Model No. LED3010 features 35 super bright LEDs for use as inspection lamps. All models have 5 LEDs in the end for use as a directional torch. Single LED battery indicator. Two 360° swivel hanging hooks for hands-free applications. Three rubber covered magnets, two magnets on the rear of the lamp and one on the end. Bottom quarter of the lamp rotates 180°. Replaceable shatterproof polycarbonate lens with a highly polished reflector board gives an increased spread of light. Lithium-ion polymer battery for longer life, no memory effect and a much slower discharge than typical Ni-MH batteries. Supplied with mains and in-car chargers.
  • Featuring 26 super bright LEDs, 21 used as an inspection lamp or 5 in the end for use as a directional torch.
  • Two 360° swivel hanging hooks for hands-free applications allowing unit to be used horizontally or vertically.
  • Three rubber covered magnets for protection against accidental damage, two magnets on the rear of the lamp for horizontal use and one on the end for vertical use.
  • Bottom quarter of the lamp rotates 180° allowing the unit to be positioned for ease of use on any ferrous surface.
  • Replaceable shatterproof polycarbonate lens with a highly polished reflector board gives an increased spread of light.
  • Lithium-ion polymer battery (3.7V/1200mAh) for longer life, no memory effect, a much slower discharge than typical Ni-MH batteries and can operate for up to four hours on a single charge.
  • Supplied with mains and in-car chargers.
Type Cordless inspection lamp
Light Source LED
Power N/A
Swivel N/A
Voltage 3.7V

Reviews


Be the first to submit a review

Trustpilot