Site: Industry
Currency: GBP    
Sealey LED36012VCOMBO1 LED36012V + Battery and Charger Combo

Sealey LED36012VCOMBO1 LED36012V + Battery and Charger Combo

Sealey
Standard range
Order Code:

94-3854

Brand: Sealey MPN: LED36012VCOMBO1 EAN-13: 5054511917123
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit Ex VAT
50 in Stock, despatched in 2 days

This Sealey LED36012VCOMBO1 12V LED Inspection Lamp, battery and charger contains the

LED36012V - 360° 12V Lithium-ion COB LED Inspection Lamp
CP1200BP - 12V 1.5Ah Lithium-ion Power Tool Battery for SV12 Series
CP1200MC - 12V Lithium-ion Battery Charger for SV12 Series


Model LED36012V

  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Exclusive patented design owned and registered to Sealey.
  • Each lamp houses a super bright COB LED providing up to 1000 lumens output with 120° spread of light, illuminating the whole work area.
  • CRI 80 + with brightness of 6500K.
  • Features swivel hook and a super strong magnet on the base, which allow hands-free operation.
  • Part of the SV12 Series offering a one battery fits all solution meaning costs can be kept down whilst quality remains high.
  • Operating Time Side(High/Mid/Low) (2/4/8hr).
  • Charging Time: 1hr (based on 1.5Ah battery).
  • Requires 12V battery (CP1200BP) and mains charger (CP1200MC) supplied.
Type Inspection lamp

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

Order Code: 94-0954

MPN: 9804L

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.26
£2.99
100 in Stock, despatched in 2 days

Order Code: 94-2960

MPN: EL144USB

Sealey
Standard range
Price per unit Ex VAT
1+
£16.52
£15.53
100 in Stock, despatched in 2 days

Order Code: 94-5258

MPN: SSP38L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.35
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C