Easter opening times here
360° Inspection Lamp COB LED 12V Lithium-ion - Body Only

360° Inspection Lamp COB LED 12V Lithium-ion - Body Only

Sealey Brand: Sealey
Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned and registered to Sealey. Each lamp houses a super bright COB LED providing up to 1000 lumens output with 120° spread of light, illuminating the whole work area. CRI 80 + with brightness of 6500K. Features swivel hook and a super strong magnet on the base, which allow hands-free operation. Requires Model No. CP1200BP 12V 1.5Ah Lithium-ion Power Tool Battery and Model No. CP1200MC 12V Lithium-ion Battery Charger.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C