Sealey LP401 Space Warmer® Propane Heater 210,000-400,000Btu/hr

Standard range
Order Code:

84-0459

Brand: Sealey MPN: LP401 EAN-13: 5054630163227
  • Quickly find another product in this range by Output:

    102,000 to 170,000BTU/h 210,000 to 400,000BTU/h 40,500BTU/h 54,500BTU/h 61,000 to 102,000BTU/h
Qty Was Unit Price (Ex VAT)
1+ £513.62   £450.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 02/02/2025

Ideal large heater for heating well ventilated areas efficiently and quickly. Mounted on wheels with integral handle, so easily moved to where heating is required. Features fully automatic electronic ignition for easy trouble-free starting. Fully adjustable thermostatically controlled heat output. Fuel safety cut out in the event of overheat or power failure. Supplied with approved propane gas regulator and hose.

Model NoLP401
Airflow:1400cfm
Fuel Consumption:5.2-8.4kg/hr
Fuel:Propane
Heated Area:72,000ft³ (2,038m³)
Nett Weight:24.6kg
Output:210,000-400,000Btu/hr(61.5-117kW)
Supply:230V

Type Space heater
Fuel Propane
Lifetime Warranty No
Output 210,000 to 400,000BTU/h
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot