Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £57.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for workshop air supply set-ups. Regulator features locking control knob for presetting air pressure and pressure gauge. Filter has manual drain facility with female 1/8"BSP outlet. Lubricator includes oil/air mix control and sight glass. Filter and lubricator are fitted with metal bowl cages for protection.
Model No | SA106 |
Inlet Size: | 1/4"BSP |
Maximum Air Input: | 150psi |
Maximum Air Output: | 125psi |
Maximum Airflow: | 60cfm* |
Nett Weight: | 0.98Kg |
Note: | *Supply Pressure of 100psi |
Outlet Size: | 1/4"BSP |
Type | Filter/reg/lubricator |
---|---|
Lifetime Warranty | No |
Max. Airflow | 1699l/min |
Max. Outlet Pressure | 125psi |
Max. Supply Pressure | 150psi |
Port Size | 1/4in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In