Sealey SA2001/FR Air Filter/regulator with Gauge Heavy-duty

Standard range
Order Code:

89-0474

Brand: Sealey MPN: SA2001/FR EAN-13: 5024209500562
  • Quickly find another product in this range by Type:

    Filter Filter/reg/lubricator Filter/regulator Lubricator
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

Suitable for most workshop air supply set-ups. Die-cast control head with clear polycarbonate bowl. Regulator assembly features locking control knob for presetting air pressure and large, easy-to-read pressure gauge. Fitted with metal bowl cage for protection and automatic drain tap. Supplied with wall bracket.

Model NoSA2001/FR
Inlet Size:3/8"BSP
Maximum Air Input:145psi
Maximum Air Output:145psi
Maximum Airflow:70cfm
Nett Weight:0.62Kg
Outlet Size:3/8"BSP

Type Filter/regulator
Lifetime Warranty No
Max. Airflow 793l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 3/8in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot