Sealey SA704 Air Angle Polisher 75mm

Order Code:

89-8176

Brand: Sealey MPN: SA704 EAN-13: 5051747627451

Discontinued


Supplied with hook-and-loop pad for use with buffing and polishing heads. Composite handle with rear exhaust reduces effects of chill and noise level. Air motor with quality bearings for smooth and powerful operation. Fitted with safety trigger to prevent inadvertent operation. Integral gear system reduces output speed, while maintaining a high torque level. Suitable for the professional workshop.

Model NoSA704
Air Consumption:4cfm
Free Speed:2600rpm
Inlet Size:1/4"BSP
Nett Weight:1.1kg
Noise Power/Pressure:94/83dB(A)
Operating Pressure:90psi
Orbit Size:n/a
Pad Size:Ø75mm
Thread Size:5/16"UNF
Vacuum Outlet:n/a
Vibration/Uncertainty:1.85/0.68m/s²

Type Air angle polisher
Disc Size 75mm
Free Speed 2600rpm
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot