Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Ideal for use where an oil free air delivery is required. Especially suited to small low pressure, touch-up and air brush spraying applications. Simple construction with fewer components makes this unit practically maintenance free. Reduced weight gives greater portability and can be transported and even operated on its side. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Fitted with fully automatic pressure cut-out switch and air regulator with gauge.
Model No | SAC00615 |
Air Displacement cfm(L/min): | 6.35(180) |
Maximum Free Air Delivery cfm(L/min): | 4.7(130) |
Maximum Pressure: | 116psi(8bar) |
Minimum Rated Supply: | 13A |
Motor Output: | 1.5hp |
Nett Weight: | 10kg |
Outlet: | Quick Release Coupling |
Phase: | 1ph |
Receiver Capacity: | 6L |
Size (W x D x H): | 480 x 180 x 490mm |
Speed: | n/a |
Supply: | 230V |
Type | Belt drive compressor |
---|---|
Capacity | 6L |
Horsepower | 1.5hp |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.