Sealey SCSG02 Pressure Solvent Sprayer with Viton Seals 1ltr

Standard range
Order Code:

84-2212

Brand: Sealey MPN: SCSG02 EAN-13: 5054511063059
Qty Was Unit Price (Ex VAT)
1+ £14.32   £13.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayBack-order availability date - 05/02/2025

Suitable for use with most brake cleaners, detergents, traffic film removers, penetrating oils and weed killers. Viton® seals allow use with a wide range of semi volatile chemicals that would deteriorate standard seals. Adjustable nozzle enables a mist to jet pattern, which allows an easy and direct application of liquid exactly where it is required. Robust composite construction.

Model NoSCSG02
Nett Weight:0.27Kg
Total Capacity:1L
Working Capacity:n/a

Type Sprayer
Diameter N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot