Sealey SSG1P Pressure Pot System with Spray Gun & Hoses 1.8mm Set-Up

Standard range
Order Code:

89-2863

Brand: Sealey MPN: SSG1P EAN-13: 5054630100260
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Based on the popular Model No. SSG1 spray gun head and supplied with high capacity pressure pot with gauge. Bulk feed system holds up to two litres of paint per fill. Suitable for bulk/production spraying. Components of this set are also available separately. Supplied with 1.8mm set-up.


  • Based on the popular Model No. SSG1 spray gun head and supplied with high capacity pressure pot with gauge.
  • Bulk feed system holds up to two litres of paint per fill.
  • Suitable for bulk/production spraying.
  • Components of this set are also available separately.
  • Supplied with 1.8mm set-up.
  • Model No. SSG1P
Type Pressure pot spray gun
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot