Sealey SSP55L Premium Powder-Free Disposable Nitrile Gloves Large Pack of 100

Order Code:

89-5728

Brand: Sealey MPN: SSP55L EAN-13: 5054511690965

Discontinued


Offers a high degree of protection against a variety of chemicals. More durable than standard latex gloves. Provides excellent protection whilst being light and flexible. Nitrile material, ideal for people with latex protein allergies. Manufactured to EN455 Parts 1, 2 & 3.

Model NoSSP55L
Nett Weight:0.45kg
Qty:100
Size:Large

Disposable Yes
Size L
Material Nitrile
Colour Blue
Type Disposable gloves
Powdered No
Quantity 100
Food Safe No
Anti-Static No
Standards EN 455
AQL 1.5

Reviews


Be the first to submit a review

Trustpilot