Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.88 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Silicone repair tape used for covering electrical repairs to help create a moisture barrier. Can also be used as a temporary fix on household water pipes and car radiator pipes. Self-fusing and remains flexible.
Not be used with Petrol, Diesel or Brake Fluid.
Model No | ST5B |
Colour: | Black |
Electrical Insulation: | 8000V |
Length: | 5m |
Nett Weight: | 0.10Kg |
Temperature Range: | -50°C to +260°C |
Tensile Strength: | 950psi |
Width: | 25mm |
Type | Repair tape |
---|---|
Length | 5m |
Lifetime Warranty | No |
Material | Silicone |
Width | 25mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In