Site: Industry
Currency: GBP    
Sealey TG100/1 Gasless Mig Wire 0.9kg 0.9mm A5.20 Class E71t-gs

Sealey TG100/1 Gasless Mig Wire 0.9kg 0.9mm A5.20 Class E71t-gs

Sealey
Standard range
Order Code:

89-3075

Brand: Sealey MPN: TG100/1 EAN-13: 5024209214254
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Top quality wound welding wire manufactured to BS EN ISO 14341:2008. Suitable for use with our MIGHTYMIG100/150 Gas/No Gas MIG welders.


Model NoTG100/1
Diameter:Ø0.9mm
Nett Weight:0.9kg
Diameter 0.9mm
Lifetime Warranty No
Weight 0.9kg

Order Code: 89-0518

MPN: SSP141

Sealey
Standard range
Price per unit Ex VAT
1+
£8.50
100 in Stock, despatched in 2 days

Order Code: 89-7043

MPN: MIG/722308

Sealey
Standard range
Price per unit Ex VAT
1+
£10.10
£6.16
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C