Extremely effective anti-spatter spray preventing spatter build-up on fixings, jigs and welding nozzles. Contains rust inhibitor to prevent corrosion. Innovative pressure spray system allows 99% of the active product to be expelled from the can. Up to six times the life of normal aerosols.
Safe to use
Non-toxic
No acrid fumes
Cleaner, easier and tidier welding
Environmentally friendly
Recyclable tin
Model No | MIG/722308 |
Nett Weight: | 0.40Kg |
Type | Anti-spatter spray |
Length | N/A |
Lifetime Warranty | No |
Version | MIG / 722308 |
---|
Order Code: 89-0572
MPN: WB02
1 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 06/04/2025
To use this facility please Sign In.
Sign In