Site: Industry
Currency: GBP    
Sealey WB02 Wire Brush with Steel Fill 260mm

Sealey WB02 Wire Brush with Steel Fill 260mm

Sealey
Standard range
Order Code:

89-0572

Brand: Sealey MPN: WB02 EAN-13: 5024209040600
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.35   £2.13
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

Wooden stocked brush with steel fill. Suitable for general purpose applications.

Model NoWB02
Fill Pattern:4 x 16
Length Fill/Overall:130/260mm
Nett Weight:0.11Kg

Type Wire Brush
Grade Steel
Lifetime Warranty No
Weight N/A

Order Code: 84-2229

MPN: SCS011

Sealey
Standard range
Price per unit Ex VAT
1+
£27.81
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-8194

MPN: HP1523F

Sealey
Standard range
Price per unit Ex VAT
1+
£11.00
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.30
100 in Stock, despatched in 2 days

Order Code: 94-3410

MPN: SCS042S

Sealey
Standard range
Price per unit Ex VAT
1+
£8.35
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C