Site: Industry
Currency: GBP    
Sealey HP1523F Hand Pads 150 x 230mm Fine Pack of 10

Sealey HP1523F Hand Pads 150 x 230mm Fine Pack of 10

Sealey
Standard range
Order Code:

89-8194

Brand: Sealey MPN: HP1523F EAN-13: 5051747631267
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Versatile, long lasting abrasive finishing pads. Flexible for contoured work surfaces. Provides even finish. Waterproof and solvent resistant. Can be cut to size.

Model NoHP1523F
Application(s):General Purpose
Colour:Green
Grade:Fine
Nett Weight:0.29Kg
Size:150 x 230mm

Type Hand pads
Lifetime Warranty No
Quantity 10
Size 230 x 150mm

Order Code: 89-0376

MPN: MS900PS

Sealey
Standard range
Price per unit Ex VAT
1+
£82.21
100 in Stock, despatched in 2 days

Order Code: 89-1741

MPN: ER1700P

Sealey
Standard range
Price per unit Ex VAT
1+
£76.02
100 in Stock, despatched in 2 days

Order Code: 89-2619

MPN: SB66

Sealey
Standard range
Price per unit Ex VAT
1+
£6.55
£5.94
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C