Site: Industry
Currency: GBP    
Sealey SB66 Sanding Block

Sealey SB66 Sanding Block

Sealey
Standard range
Order Code:

89-2619

Brand: Sealey MPN: SB66 EAN-13: 5024209173766
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.55   £5.94
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Accepts 100mm wide abrasive strips. Comfortable contoured grip. Interlocking grip and base separate completely for very simple and fast abrasive changes.


Model NoSB66
Nett Weight:0.25Kg
Size:70 x 130mm
Type:Pinned Fixings
Type Sanding block
Lifetime Warranty No
Quantity 1
Size 130 x 70mm

Order Code: 89-0376

MPN: MS900PS

Sealey
Standard range
Price per unit Ex VAT
1+
£82.21
100 in Stock, despatched in 2 days

Order Code: 89-1741

MPN: ER1700P

Sealey
Standard range
Price per unit Ex VAT
1+
£76.02
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C