Site: Industry
Currency: GBP    
Sealey SCS042S Paint & Gasket Remover 500ml

Sealey SCS042S Paint & Gasket Remover 500ml

Sealey
Standard range
Order Code:

94-3410

Brand: Sealey MPN: SCS042S EAN-13: 5054511075120
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Used to remove gaskets from engine components, water pumps and manifolds. Removes paints, lacquers and varnishes. Also removes rubber residue from wheel hubs before fitting new or repaired tyres and burnt oil deposits from engine components.
  • Removes: - Gaskets from engine components, water pumps, manifolds etc. - Paints, lacquers and varnishes. - Rubber residue from wheel hubs before fitting new or repaired tyres. - Burnt oil deposits from engine components.
  • Model No. SCS042S
Type Remover
Dispensing Method Aerosol
Volume 500ml

Order Code: 89-3345

MPN: VS500

Sealey
Standard range
Price per unit Ex VAT
1+
£7.41
100 in Stock, despatched in 2 days

Order Code: 89-3746

MPN: AK52504

Sealey
Standard range
Price per unit Ex VAT
1+
£15.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C