Sealey VS0204 Pneumatic Brake & Clutch Pressure Bleeder Kit

Standard range
Order Code:

89-5899

Brand: Sealey MPN: VS0204 EAN-13: 5054511371789
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £375.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/02/2025

One-person pressure brake and clutch bleeding system suitable for the professional workshop. Low pressure tank (20-40psi) can be pre-charged with compressed air, making the unit fully portable. Large reservoir means reduced risk of running the system dry during bleeding process or complete fluid change. Suitable for use on ABS systems. Features a long delivery hose for operation with a low level ramp, and long reach handle for easy mobility. Supplied with a range of European, Japanese and US vehicle adaptors. Compatible with DOT 3.0, 4.0, 4.0LV and 5.1 Poly-Glycol based brake fluids. NOT compatible with DOT 5.0 Silicone based brake fluid.


  • One-person pressure brake and clutch bleeding system suitable for the professional workshop.
  • Low pressure tank (20-40psi) can be pre-charged with compressed air, making the unit fully portable.
  • Large reservoir (5L) means reduced risk of running the system dry during bleeding process or complete fluid change.
  • Suitable for use on ABS systems.
  • Features a long delivery hose (3.7m) for operation with a low level ramp, and long reach handle for easy mobility.
  • Supplied with a range of European, Japanese and US vehicle adaptors.
  • Compatible with DOT 3.0, 4.0, 4.0LV and 5.1 Poly-Glycol based brake fluids.
  • NOT compatible with DOT 5.0 Silicone based brake fluid.
  • Model No. VS0204
Type Pneumatic
Capacity 5L
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot