Sealey VS0205 Automatic Brake and Clutch Bleeder

Standard range
Order Code:

89-0556

Brand: Sealey MPN: VS0205 EAN-13: 5054630274909
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Fast, easy and effective bleeding of brakes and clutch using air from tyre. Innovative design incorporates valve for control of air pressure, extra long air hose for use with larger vehicles and magnetic reservoir base to prevent accidental spillage. Suitable for use with ABS systems. Supplied with range of common adaptors.

Model NoVS0205
Adaptor(s):Ø25mm Cap & Seal for Lockheed Systems, Ø27mm Cap & Seal for VAG, Ø44/45mm Cap & 2 Seals (Thin for Ø44mm, Thick for Ø45mm) for Metal Girling & ATE Systems, Ø46mm Cap & Seal for some Girling Systems
Capacity:500ml
Maximum Pressure:20psi
Nett Weight:0.31Kg

Type Brake and clutch bleeder
Capacity 0.5L
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot