Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Collection bottle with wide base for added stability. Features a one-way valve to reduce air re-entering the system, clear hose to evaluate the condition of the fluid and presence of air, vent located in the lid and drain cap for simple emptying of old brake fluid. Includes two hanging hooks.
Model No | VS0212 |
Capacity: | 500ml |
Nett Weight: | 0.29Kg |
Type | Bleeding bottle |
---|---|
Capacity | 0.5L |
Lifetime Warranty | No |
Size | 1m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In