Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Adaptor enables retraction of the piston on rear brake calipers when used in conjunction with a traditional wind-back tool with a two-pin adaptor mounting. Three-pin design suitable for VAG vehicles.
Model No | VS02821 |
Application(s): | VS0211, VS0240, VS0243, VS028, VS0282, VS0285, VS0286, VS0287 |
Distance Between Pin Centres: | 20mm |
Drive: | Mounting pins Ø6mm |
Nett Weight: | 0.04Kg |
Pin Diameter: | Ø3mm |
Pins: | 3 |
Type | Adaptor |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In