Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £63.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
One-man brake and clutch bleeding the professional way. Bleeding requires no external power source - simply fill and pump. Reservoir holds 2.5L of hydraulic fluid - flush the entire system with one fill, without the risk of running the reservoir dry. Pressure range makes unit suitable for use with ABS systems. Fitted with Ø45mm cap with 90° angled connector which is suitable for most European models. For other applications, order optional Brake Reservoir Cap 45mm Straight Connector - Model No. VS820SA, Universal Adaptor - Model No. VS820UA and Bleeder Cap Set - Model No. VS0204B.
Model No | VS820 |
Nett Weight: | 1.22Kg |
Type | Brake and clutch bleeder |
---|---|
Capacity | 2.5L |
Lifetime Warranty | No |
Size | 42mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In