Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £58.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional one man brake and clutch bleeder that uses air from the vehicle tyre. Reservoir holds 1.5L of hydraulic fluid - flush the entire system with one fill without the risk of running the reservoir dry. Maximum pressure of 30psi makes the unit suitable for ABS systems. Features a fluid shut-off valve to prevent accidental spillage and air pressure release valve. Fitted with Ø45mm cap with 90° angled connector which is suitable for most European models. For other applications order optional Brake Reservoir Cap 45mm Straight Connector - Model No. VS820SA, Universal Adaptor - Model No. VS820UA and Bleeder Cap Set - Model No. VS0204B.
Model No | VS821 |
Adaptor(s): | Ø45mm Cap |
Capacity: | 1.5L |
Maximum Pressure: | 30psi |
Nett Weight: | 0.77Kg |
Type | Brake and clutch bleeder |
---|---|
Capacity | 1.5L |
Lifetime Warranty | No |
Size | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In