Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Slotted Pan Head Machine Screws BZP M3 6mm - Pack Of 100

Order Code:  

33-1500

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-1500 Copy to clipboard
 Report an error

Discontinued

Coarse threaded pan head slotted machine screws from Affix.


  • Thread size M3
  • Length 6mm
  • Steel grade 4.8
  • Bright zinc plated
  • Clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Driver Type Slot
Fastener Material Steel
Lifetime Warranty No
Screw Head Style Pan head
Thread Length 6mm
Thread Size M3
Type Machine screw

Reviews


Be the first to submit a review

Trustpilot