ST IRF630 200V 9A N Channel Power MOSFET, TO-220 Package, 75W

Standard range
Order Code:

47-0290

Brand: ST MPN: IRF630
Qty Unit Price (Ex VAT)
5+ £1.83
25+ £1.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
36 in stock, despatched same dayAdditional quantity lead time 7 days

N channel power MOSFET supplied in a TO-220 package from ST, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 200V
  • Drain-source on-resistance 0.35R
  • Drain current 9A
  • Gate source voltage 20V
  • Power 75W
Type N-channel MOSFET
Channel Type N-Channel
Drain Current 9A
Drain-Source Breakdown Voltage 200V
Drain-Source On-Resistance 0.35Ω
Gate Source Voltage 20V
Package/Case TO-220
Power Dissipation 75W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot