Christmas Opening Hours and Delivery Dates here

Stäubli 320521P0001 PV-SP4-EVO 2/6 MC4 connectors pc

Order Code:

00-0375

Brand: Staubli MPN: 32.0521P0001 EAN-13: 2050009885687
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,069 available to back orderBack-order availability date - 13/01/2026

The Stäubli PV-SP4-EVO 2/6 MC4 Connector is a premium photovoltaic connector designed for high-performance solar installations. This connector, featuring MC4 and MC4-Evo 2 compatibility, supports a nominal current of 53 A and a nominal voltage of 1500 V, ensuring robust and reliable connections. With a crimp connection and silver-plated copper contacts, it offers excellent conductivity and durability. Ideal for professional solar energy systems.
Type PV connector
Current Rating 53A
Voltage Rating 1500V
Contact Finish Copper silver plated
Connection Crimp
Misc Attribute PV-SP4-EVO 2/6
Rated Surge Voltage 16kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot