Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-62-509 6 Way Ratchet Screwdriver

Order Code:  

84-7081

 
Brand: Stanley MPN: 0-62-509 EAN-13: 3253560625092
  • Country of Origin:

Discontinued


This Stanley 6-way ratchet screwdriver with a soft grip ratcheting handle is supplied with six of the most popular screwdriver bits.

  • The screwdriver bits can be stored in the handle for quick and easy access and the handle is bi-material to give extra comfort and torque.
  • Contains
  • Flared: 5mm, 6.5mm Bits
  • Phillips: PH1, PH2 Bits
  • Torx: T15, T20 Bits


    Drive Type Phillips, Slotted, Torx
    Pieces N/A
    Type Handle

  • Reviews


    Be the first to submit a review

    Trustpilot