Stanley 1-92-902 Professional Mobile Tool Chest

Order Code:

84-8113

Brand: Stanley MPN: 1-92-902 EAN-13: 3253561929021
  • Country of Origin: Israel

Discontinued


The Stanley 1-92-902 professional, heavy-duty, mobile tool chest has a strong polycarbonate lid and the following features

  • Easy transportation and storage for larger tools and workshop materials
  • Extra large nickel plated metal latches
  • Transparent polycarbonate organiser in lid (impact resistant)
  • Removable tote tray
  • Multi-purpose V-groove on top lid for working with pipes and timber
  • Wide telescopic steel handles with soft grip, suitable for use with gloved hands
  • Heavy-duty road tested wheels.
  • Dimensions: 613 x 375 x 419mm.


    Type Box
    Handle Yes
    Step No
    Tray No
    Width 613mm

  • Reviews


    Be the first to submit a review

    Trustpilot